Parametric Equivalent
Parametric Equivalent

C320C334M5U5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C334M5U5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C334M5U5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C334M5U5TA7303 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C334M5U5TA | KEMET | 9,998 | 399-4299-ND | ¥76.00000 | Parametric Equivalent |
| C320C334M5U5TA7301 | KEMET | 0 | 399-C320C334M5U5TA7301TR-ND | ¥19.67840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥19.15120 | ¥47,878 |
| Unit Price without JCT: | ¥19.15120 |
|---|---|
| Unit Price with JCT: | ¥21.06632 |



