Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C320C332J1G5CA7303 | |
|---|---|
DigiKey Part Number | 399-C320C332J1G5CA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C332J1G5CA7303 |
Description | 3300PF 100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C332J1G5HA | KEMET | 0 | 399-C320C332J1G5HA-ND | ¥28.01000 | Parametric Equivalent |
| C320C332J1G5HA7303 | KEMET | 0 | 399-C320C332J1G5HA7303TR-ND | ¥26.76240 | Parametric Equivalent |
| C320C332J1G5HA9279 | KEMET | 0 | 399-C320C332J1G5HA9279-ND | ¥29.66733 | Parametric Equivalent |
| C320C332J1G5TA | KEMET | 598 | 399-4292-ND | ¥98.00000 | Parametric Equivalent |
| C320C332J1G5TA7301 | KEMET | 0 | 399-C320C332J1G5TA7301TR-ND | ¥26.76240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥25.00840 | ¥62,521 |
| Unit Price without JCT: | ¥25.00840 |
|---|---|
| Unit Price with JCT: | ¥27.50924 |



