Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C320C225K5N5TA7301 | |
|---|---|
DigiKey Part Number | 399-C320C225K5N5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C225K5N5TA7301 |
Description | CAP CER 2.2UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C225K5N5TA7301 Models |
Category | Features High Temperature |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C225K5N5TA | KEMET | 0 | 399-C320C225K5N5TA-ND | ¥51.48100 | Parametric Equivalent |
| C320C225K5N5TA9170 | KEMET | 0 | 399-C320C225K5N5TA9170-ND | ¥60.32200 | Parametric Equivalent |
| C320C225K5N5TA91707301 | KEMET | 5,697 | 399-C320C225K5N5TA91707301CT-ND | ¥166.00000 | Parametric Equivalent |
| C320C225K5N5TA91707303 | KEMET | 0 | 399-C320C225K5N5TA91707303TR-ND | ¥51.15800 | Parametric Equivalent |
| C320C225K5N5TATR | KEMET | 0 | 399-C320C225K5N5TATR-ND | ¥46.52120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥48.42400 | ¥121,060 |
| Unit Price without JCT: | ¥48.42400 |
|---|---|
| Unit Price with JCT: | ¥53.26640 |



