Parametric Equivalent
Parametric Equivalent

C320C223K2R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C320C223K2R5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C223K2R5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C223K2R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C223K2R5HA7303 | KEMET | 0 | 399-C320C223K2R5HA7303TR-ND | ¥19.39200 | Parametric Equivalent |
| C320C223K2R5TA | KEMET | 2,696 | 399-4285-ND | ¥75.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥19.39200 | ¥48,480 |
| Unit Price without JCT: | ¥19.39200 |
|---|---|
| Unit Price with JCT: | ¥21.33120 |


