Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

C320C139DAG5TA | |
|---|---|
DigiKey Part Number | C320C139DAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C139DAG5TA |
Description | CAP CER 1.3PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C139DAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±0.5pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C139BAG5TA | KEMET | 0 | C320C139BAG5TA-ND | ¥53.28700 | Upgrade |
| C320C139CAG5TA | KEMET | 0 | C320C139CAG5TA-ND | ¥46.20000 | Upgrade |
| C315C139BAG5TA | KEMET | 0 | C315C139BAG5TA-ND | ¥53.28700 | Similar |
| C315C139CAG5TA | KEMET | 0 | C315C139CAG5TA-ND | ¥46.20000 | Similar |
| C315C139DAG5TA | KEMET | 0 | C315C139DAG5TA-ND | ¥44.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.34000 | ¥45,340 |
| Unit Price without JCT: | ¥45.34000 |
|---|---|
| Unit Price with JCT: | ¥49.87400 |


