


C320C105K5R5TA | |
|---|---|
DigiKey Part Number | 399-C320C105K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C105K5R5TA |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C105K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥178.00000 | ¥178 |
| 10 | ¥114.30000 | ¥1,143 |
| 50 | ¥89.10000 | ¥4,455 |
| 100 | ¥81.35000 | ¥8,135 |
| 500 | ¥68.24000 | ¥34,120 |
| 1,000 | ¥64.18600 | ¥64,186 |
| 2,500 | ¥59.90640 | ¥149,766 |
| 5,000 | ¥57.32640 | ¥286,632 |
| Unit Price without JCT: | ¥178.00000 |
|---|---|
| Unit Price with JCT: | ¥195.80000 |

