


C320C105K1R5TA | |
|---|---|
DigiKey Part Number | 399-C320C105K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C320C105K1R5TA |
Description | CAP CER RAD 1UF 100V X7R 10% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C105K1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥178.00000 | ¥178 |
| 10 | ¥114.30000 | ¥1,143 |
| 50 | ¥89.14000 | ¥4,457 |
| 100 | ¥81.38000 | ¥8,138 |
| 500 | ¥68.26600 | ¥34,133 |
| 1,000 | ¥64.21200 | ¥64,212 |
| 2,500 | ¥59.93120 | ¥149,828 |
| 5,000 | ¥57.35100 | ¥286,755 |
| Unit Price without JCT: | ¥178.00000 |
|---|---|
| Unit Price with JCT: | ¥195.80000 |

