
C320C104K1R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C320C104K1R5TA7305CT-ND - Cut Tape (CT) 399-C320C104K1R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C320C104K1R5TA7305 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C104K1R5TA7305 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C104K1R5HA | KEMET | 838 | 399-C320C104K1R5HA-ND | ¥161.00000 | Parametric Equivalent |
| C320C104K1R5TA | KEMET | 18,288 | 399-4263-ND | ¥161.00000 | Parametric Equivalent |
| C320C104K1R5TA7301 | KEMET | 2,495 | 399-9868-1-ND | ¥161.00000 | Parametric Equivalent |
| C320C104K1R5TA7303 | KEMET | 7,582 | 399-9869-1-ND | ¥161.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥161.00000 | ¥161 |
| 10 | ¥102.50000 | ¥1,025 |
| 50 | ¥79.46000 | ¥3,973 |
| 100 | ¥72.37000 | ¥7,237 |
| 500 | ¥60.38800 | ¥30,194 |
| 1,000 | ¥56.68400 | ¥56,684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥52.77200 | ¥131,930 |
| 5,000 | ¥50.41340 | ¥252,067 |
| 7,500 | ¥49.23187 | ¥369,239 |
| 12,500 | ¥47.92232 | ¥599,029 |
| 17,500 | ¥47.15691 | ¥825,246 |
| 25,000 | ¥46.42024 | ¥1,160,506 |
| Unit Price without JCT: | ¥161.00000 |
|---|---|
| Unit Price with JCT: | ¥177.10000 |

