1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C320C102F1G5TA

DigiKey Part Number
399-C320C102F1G5TA-ND
Manufacturer
Manufacturer Product Number
C320C102F1G5TA
Description
CAP CER 1000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C102F1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥241.00000¥241
10¥157.70000¥1,577
50¥125.04000¥6,252
100¥114.97000¥11,497
500¥97.93400¥48,967
1,000¥92.66200¥92,662
2,500¥87.09640¥217,741
5,000¥83.74060¥418,703
Manufacturers Standard Package
Unit Price without JCT:¥241.00000
Unit Price with JCT:¥265.10000