Parametric Equivalent
Parametric Equivalent

C320C100J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C320C100J2G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C320C100J2G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C100J2G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±5% | Height - Seated (Max) 0.290" (7.36mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C100J2G5TA | KEMET | 1,974 | 399-4255-ND | ¥68.00000 | Parametric Equivalent |
| C320C100J2G5TA7303 | KEMET | 0 | 399-C320C100J2G5TA7303TR-ND | ¥16.40400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥16.87000 | ¥42,175 |
| Unit Price without JCT: | ¥16.87000 |
|---|---|
| Unit Price with JCT: | ¥18.55700 |



