
C318C241K3G5TA | |
|---|---|
DigiKey Part Number | C318C241K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C318C241K3G5TA |
Description | CAP CER 240PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C241K3G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.80000 | ¥358 |
| 50 | ¥26.38000 | ¥1,319 |
| 100 | ¥23.51000 | ¥2,351 |
| 500 | ¥17.18800 | ¥8,594 |
| 1,000 | ¥16.64700 | ¥16,647 |
| 2,500 | ¥15.56240 | ¥38,906 |
| 5,000 | ¥14.60980 | ¥73,049 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

