Parametric Equivalent

C317C681K1R5TA | |
|---|---|
DigiKey Part Number | 399-C317C681K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C681K1R5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C681K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C681K1R5TA7301 | KEMET | 0 | 399-C317C681K1R5TA7301TR-ND | ¥11.20060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥12.23400 | ¥36,702 |
| Unit Price without JCT: | ¥12.23400 |
|---|---|
| Unit Price with JCT: | ¥13.45740 |


