C317C472JAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥26.69933
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥108.82200
Datasheet

Similar


KEMET
In Stock: 30
Unit Price: ¥95.00000
Datasheet
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C472JAG5TA

DigiKey Part Number
C317C472JAG5TA-ND
Manufacturer
Manufacturer Product Number
C317C472JAG5TA
Description
CAP CER 4700PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C472JAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C472FAG5TAKEMET0C317C472FAG5TA-ND¥194.52000Upgrade
C317C472GAG5TAKEMET0C317C472GAG5TA-ND¥108.82200Upgrade
C318C472FAG5TAKEMET0C318C472FAG5TA-ND¥194.52000Similar
C318C472GAG5TAKEMET0C318C472GAG5TA-ND¥108.82200Similar
C318C472JAG5TAKEMET0C318C472JAG5TA-ND¥26.69933Similar
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,500¥26.69933¥40,049
Unit Price without JCT:¥26.69933
Unit Price with JCT:¥29.36926