Direct
Upgrade
Similar

C317C390J2G5CA | |
|---|---|
DigiKey Part Number | 399-1910-ND |
Manufacturer | |
Manufacturer Product Number | C317C390J2G5CA |
Description | CAP CER 39PF 200V NP0 RADIAL |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C390J2G5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C390J2G5TA | KEMET | 892 | 399-4238-ND | ¥70.00000 | Direct |
| C328C390JAG5TA | KEMET | 0 | C328C390JAG5TA-ND | ¥16.44300 | Upgrade |
| MR052A390JAA | KYOCERA AVX | 0 | MR052A390JAA-ND | ¥787.89100 | Similar |




