
C317C330K2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-13960-2-ND - Tape & Reel (TR) 399-13960-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C330K2G5TA7301 |
Description | CAP CER 33PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C330K2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 10 | ¥38.20000 | ¥382 |
| 50 | ¥28.12000 | ¥1,406 |
| 100 | ¥25.01000 | ¥2,501 |
| 500 | ¥19.81200 | ¥9,906 |
| 1,000 | ¥18.20700 | ¥18,207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥16.51480 | ¥41,287 |
| 5,000 | ¥15.49440 | ¥77,472 |
| 7,500 | ¥14.98400 | ¥112,380 |
| 12,500 | ¥14.41800 | ¥180,225 |
| 17,500 | ¥14.08714 | ¥246,525 |
| 25,000 | ¥13.76888 | ¥344,222 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

