
C317C220G2G5TA | |
|---|---|
DigiKey Part Number | 399-C317C220G2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C220G2G5TA |
Description | CAP CER 22PF 200V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C220G2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥153.00000 | ¥153 |
| 10 | ¥97.60000 | ¥976 |
| 50 | ¥75.52000 | ¥3,776 |
| 100 | ¥68.68000 | ¥6,868 |
| 500 | ¥57.17200 | ¥28,586 |
| 1,000 | ¥53.61100 | ¥53,611 |
| 2,500 | ¥49.85440 | ¥124,636 |
| 5,000 | ¥47.58900 | ¥237,945 |
| Unit Price without JCT: | ¥153.00000 |
|---|---|
| Unit Price with JCT: | ¥168.30000 |

