Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C317C183G5G5TA | |
|---|---|
DigiKey Part Number | C317C183G5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C183G5G5TA |
Description | CAP CER 0.018UF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C183G5G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C318C183G5G5TA | KEMET | 0 | C318C183G5G5TA-ND | ¥108.82200 | Direct |
| C317C183F5G5TA | KEMET | 0 | C317C183F5G5TA-ND | ¥194.52000 | Upgrade |
| C318C183F5G5TA | KEMET | 0 | C318C183F5G5TA-ND | ¥194.52000 | Upgrade |
| C322C183F1G5TA | KEMET | 0 | C322C183F1G5TA-ND | ¥221.54800 | Similar |
| C322C183F2G5TA | KEMET | 0 | C322C183F2G5TA-ND | ¥462.54200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥108.82200 | ¥54,411 |
| Unit Price without JCT: | ¥108.82200 |
|---|---|
| Unit Price with JCT: | ¥119.70420 |



