C317C153G1G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ¥97.29120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥97.29120
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥192.14160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥192.14160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥169.59440
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥410.78160
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥93.62080
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥192.14160
Datasheet
0.015 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C153G1G5TA7301

DigiKey Part Number
C317C153G1G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C153G1G5TA7301
Description
CAP CER 0.015UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C153G1G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C153G1G5TA7301KEMET0C318C153G1G5TA7301-ND¥97.29120Direct
C317C153F1G5TA7301KEMET0C317C153F1G5TA7301-ND¥169.59440Upgrade
C318C153F1G5TA7301KEMET0C318C153F1G5TA7301-ND¥169.59440Upgrade
C322C153F1G5TA7301KEMET0C322C153F1G5TA7301-ND¥169.59440Similar
C322C153F2G5TA7301KEMET0C322C153F2G5TA7301-ND¥410.78160Similar
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥93.62080¥234,052
Manufacturers Standard Package
Unit Price without JCT:¥93.62080
Unit Price with JCT:¥102.98288