C317C121K2R5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C122KCR5TA

DigiKey Part Number
399-C317C122KCR5TA-ND
Manufacturer
Manufacturer Product Number
C317C122KCR5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C122KCR5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.124" W (3.81mm x 3.14mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥231.00000¥231
10¥131.10000¥1,311
50¥115.72000¥5,786
100¥110.94000¥11,094
500¥95.35000¥47,675
1,000¥90.30900¥90,309
2,500¥84.98880¥212,472
5,000¥81.78040¥408,902
Manufacturers Standard Package
Unit Price without JCT:¥231.00000
Unit Price with JCT:¥254.10000