Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C317C104K5R5TA7305 | |
|---|---|
DigiKey Part Number | 399-C317C104K5R5TA7305TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C317C104K5R5TA7305 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C104K5R5TA7305 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C104K5R5TA | KEMET | 2,447 | 399-9759-ND | ¥81.00000 | Parametric Equivalent |
| C317C104K5R5TA7301 | KEMET | 1,680 | 399-C317C104K5R5TA7301CT-ND | ¥81.00000 | Parametric Equivalent |
| C317C104K5R5TA91707303 | KEMET | 0 | 399-C317C104K5R5TA91707303TR-ND | ¥24.64920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥20.89960 | ¥52,249 |
| Unit Price without JCT: | ¥20.89960 |
|---|---|
| Unit Price with JCT: | ¥22.98956 |




