Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C317C103K1R5CA | |
|---|---|
DigiKey Part Number | 399-2023-ND |
Manufacturer | |
Manufacturer Product Number | C317C103K1R5CA |
Description | CAP CER 10000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K1R5CA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C103K1R5TA | KEMET | 1,784 | 399-4205-ND | ¥151.00000 | Direct |
| C322C103J1R5TA | KEMET | 1,768 | 399-9792-ND | ¥71.00000 | Upgrade |
| C322C103K2G5TA | KEMET | 0 | C322C103K2G5TA-ND | ¥48.15200 | Upgrade |
| C322C103K2R5TA | KEMET | 917 | 399-4325-ND | ¥66.00000 | Upgrade |
| C322C103KAG5TA | KEMET | 0 | C322C103KAG5TA-ND | ¥48.15200 | Upgrade |




