


C317C102K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13909-2-ND - Tape & Reel (TR) 399-13909-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C102K1R5TA7301 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C102K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.60000 | ¥346 |
| 50 | ¥25.36000 | ¥1,268 |
| 100 | ¥22.52000 | ¥2,252 |
| 500 | ¥17.74200 | ¥8,871 |
| 1,000 | ¥16.26800 | ¥16,268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥14.01280 | ¥35,032 |
| 5,000 | ¥13.12040 | ¥65,602 |
| 7,500 | ¥12.67373 | ¥95,053 |
| 12,500 | ¥12.17872 | ¥152,234 |
| 17,500 | ¥11.88937 | ¥208,064 |
| 25,000 | ¥11.61104 | ¥290,276 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

