C316C820GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥82.21800
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥82.32200
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥54.63900
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥49.93360
Datasheet
82 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C820GAG5TA

DigiKey Part Number
C316C820GAG5TA-ND
Manufacturer
Manufacturer Product Number
C316C820GAG5TA
Description
CAP CER 82PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C820GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C820FAG5TAKEMET0C316C820FAG5TA-ND¥82.32200Upgrade
C324C820FAG5TAKEMET0C324C820FAG5TA-ND¥82.21800Similar
C324C820GAG5TAKEMET0C324C820GAG5TA-ND¥54.63900Similar
C326C820FAG5TAKEMET0C326C820FAG5TA-ND¥82.32200Similar
C326C820GAG5TAKEMET0C326C820GAG5TA-ND¥54.63900Similar
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥54.63900¥54,639
Unit Price without JCT:¥54.63900
Unit Price with JCT:¥60.10290