Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

C316C689C3G5TA | |
|---|---|
DigiKey Part Number | C316C689C3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C316C689C3G5TA |
Description | CAP CER 6.8PF 25V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C689C3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±0.25pF | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C689B3G5TA | KEMET | 0 | C316C689B3G5TA-ND | ¥53.28700 | Upgrade |
| C324C689B3G5TA | KEMET | 0 | C324C689B3G5TA-ND | ¥53.28700 | Similar |
| C324C689C3G5TA | KEMET | 0 | C324C689C3G5TA-ND | ¥46.20000 | Similar |
| C326C689B3G5TA | KEMET | 0 | C326C689B3G5TA-ND | ¥53.28700 | Similar |
| C326C689C3G5TA | KEMET | 0 | C326C689C3G5TA-ND | ¥46.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥46.20000 | ¥46,200 |
| Unit Price without JCT: | ¥46.20000 |
|---|---|
| Unit Price with JCT: | ¥50.82000 |



