C316C362F5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥194.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥195.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥70.35160
Datasheet
3600 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C316C362F5G5TA

DigiKey Part Number
C316C362F5G5TA-ND
Manufacturer
Manufacturer Product Number
C316C362F5G5TA
Description
CAP CER 3600PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3600 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C316C362F5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±1%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C316C362F1G5TAKEMET0C316C362F1G5TA-ND¥194.52000Upgrade
C316C362F2G5TAKEMET0C316C362F2G5TA-ND¥195.74000Upgrade
C316C362F5G5TA7301KEMET0C316C362F5G5TA7301-ND¥70.35160Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥82.32200¥41,161
Manufacturers Standard Package
Unit Price without JCT:¥82.32200
Unit Price with JCT:¥90.55420