
C315C472K5R5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C472K5R5TA7303TR-ND - Tape & Reel (TR) 399-C315C472K5R5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C472K5R5TA7303 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C472K5R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C472K5R5TA | KEMET | 5,668 | 399-4186-ND | ¥57.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥33.90000 | ¥339 |
| 50 | ¥24.80000 | ¥1,240 |
| 100 | ¥22.00000 | ¥2,200 |
| 500 | ¥17.32000 | ¥8,660 |
| 1,000 | ¥15.87100 | ¥15,871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥14.34440 | ¥35,861 |
| 5,000 | ¥13.42520 | ¥67,126 |
| 7,500 | ¥12.96467 | ¥97,235 |
| 12,500 | ¥12.45464 | ¥155,683 |
| 17,500 | ¥12.15651 | ¥212,739 |
| 25,000 | ¥11.86976 | ¥296,744 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |

