
C315C272F3G5TA | |
|---|---|
DigiKey Part Number | 399-C315C272F3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C272F3G5TA |
Description | CAP CER 2700PF 25V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C272F3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥140.90000 | ¥1,409 |
| 50 | ¥111.08000 | ¥5,554 |
| 100 | ¥101.89000 | ¥10,189 |
| 500 | ¥86.33000 | ¥43,165 |
| 1,000 | ¥81.51700 | ¥81,517 |
| 2,500 | ¥76.43800 | ¥191,095 |
| 5,000 | ¥73.37560 | ¥366,878 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |

