C315C222J3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥162.31640
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥67.33280
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥89.60320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥47.79080
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.20720
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥67.33280
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥47.79080
Datasheet

Similar


KEMET
In Stock: 3,374
Unit Price: ¥81.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥15.35200
Datasheet
GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C222J3G5TA7301

DigiKey Part Number
C315C222J3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C222J3G5TA7301
Description
CAP CER 2200PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C222J3G5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥15.35200¥38,380
Manufacturers Standard Package
Unit Price without JCT:¥15.35200
Unit Price with JCT:¥16.88720