Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C315C220J5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C315C220J5G5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C220J5G5TA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220J5G5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C220J5G5TA | KEMET | 1,886 | 399-9721-ND | ¥70.00000 | Parametric Equivalent |
| C315C220J5G5TA7303 | KEMET | 0 | 399-C315C220J5G5TA7303TR-ND | ¥16.99800 | Parametric Equivalent |
| C315C220J5G5TA9430 | KEMET | 0 | 399-C315C220J5G5TA9430-ND | ¥23.90600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥17.47760 | ¥43,694 |
| Unit Price without JCT: | ¥17.47760 |
|---|---|
| Unit Price with JCT: | ¥19.22536 |




