10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C103F3G5TA

DigiKey Part Number
399-C315C103F3G5TA-ND
Manufacturer
Manufacturer Product Number
C315C103F3G5TA
Description
CAP CER 10000PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C103F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.183" (4.66mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥445.00000¥445
10¥306.90000¥3,069
50¥251.54000¥12,577
100¥234.45000¥23,445
500¥205.52800¥102,764
1,000¥196.57300¥196,573
2,500¥187.11560¥467,789
5,000¥181.41080¥907,054
Manufacturers Standard Package
Unit Price without JCT:¥445.00000
Unit Price with JCT:¥489.50000