


C315C102M1R5TA | |
|---|---|
DigiKey Part Number | 399-14080-ND |
Manufacturer | |
Manufacturer Product Number | C315C102M1R5TA |
Description | CAP CER 1000PF 20% 100V X7R RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102M1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥27.40000 | ¥274 |
| 50 | ¥19.88000 | ¥994 |
| 100 | ¥17.55000 | ¥1,755 |
| 500 | ¥13.65000 | ¥6,825 |
| 1,000 | ¥12.44600 | ¥12,446 |
| 2,500 | ¥11.17760 | ¥27,944 |
| 5,000 | ¥10.41380 | ¥52,069 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

