


C315C101K2G5TA7301 | |
---|---|
DigiKey Part Number | 399-14027-2-ND - Tape & Reel (TR) 399-14027-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C101K2G5TA7301 |
Description | CAP CER 100PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C101K2G5TA7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥59.00000 | ¥59 |
10 | ¥34.70000 | ¥347 |
50 | ¥22.58000 | ¥1,129 |
100 | ¥17.18000 | ¥1,718 |
500 | ¥15.99400 | ¥7,997 |
1,000 | ¥15.80200 | ¥15,802 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥11.57160 | ¥28,929 |
5,000 | ¥11.29880 | ¥56,494 |
7,500 | ¥11.16160 | ¥83,712 |
12,500 | ¥11.09984 | ¥138,748 |
17,500 | ¥11.06280 | ¥193,599 |
25,000 | ¥10.94424 | ¥273,606 |
Unit Price without JCT: | ¥59.00000 |
---|---|
Unit Price with JCT: | ¥64.90000 |