10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C100J5G5TA

DigiKey Part Number
399-13908-ND
Manufacturer
Manufacturer Product Number
C315C100J5G5TA
Description
CAP CER 10PF 5% 50V C0G RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C100J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,207
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥66.00000¥66
10¥39.40000¥394
50¥29.08000¥1,454
100¥25.89000¥2,589
500¥20.55000¥10,275
1,000¥18.89900¥18,899
2,500¥17.15720¥42,893
5,000¥16.10800¥80,540
Manufacturers Standard Package
Unit Price without JCT:¥66.00000
Unit Price with JCT:¥72.60000