
C2225X224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C2225X224KCRACTUTR-ND - Tape & Reel (TR) 399-C2225X224KCRACTUCT-ND - Cut Tape (CT) 399-C2225X224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X224KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,133.00000 | ¥1,133 |
| 10 | ¥835.10000 | ¥8,351 |
| 50 | ¥716.30000 | ¥35,815 |
| 100 | ¥679.52000 | ¥67,952 |
| 500 | ¥621.72600 | ¥310,863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥597.97900 | ¥597,979 |
| 2,000 | ¥582.09400 | ¥1,164,188 |
| Unit Price without JCT: | ¥1,133.00000 |
|---|---|
| Unit Price with JCT: | ¥1,246.30000 |

