
C2225X103KHRACTU | |
---|---|
DigiKey Part Number | 399-C2225X103KHRACTUTR-ND - Tape & Reel (TR) 399-C2225X103KHRACTUCT-ND - Cut Tape (CT) 399-C2225X103KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225X103KHRACTU |
Description | CAP CER 10000PF 3KV X7R 2225 FLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225X103KHRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.232" L x 0.252" W (5.90mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥437.00000 | ¥437 |
10 | ¥302.20000 | ¥3,022 |
50 | ¥279.14000 | ¥13,957 |
100 | ¥243.58000 | ¥24,358 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥219.28200 | ¥109,641 |
1,000 | ¥196.18400 | ¥196,184 |
1,500 | ¥192.26867 | ¥288,403 |
2,500 | ¥188.42680 | ¥471,067 |
3,500 | ¥183.48286 | ¥642,190 |
5,000 | ¥180.71080 | ¥903,554 |
6,000 | ¥179.42783 | ¥1,076,567 |
Unit Price without JCT: | ¥437.00000 |
---|---|
Unit Price with JCT: | ¥480.70000 |