
C2225C474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C474K1RACTUTR-ND - Tape & Reel (TR) 399-C2225C474K1RACTUCT-ND - Cut Tape (CT) 399-C2225C474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥447.00000 | ¥447 |
| 10 | ¥307.80000 | ¥3,078 |
| 50 | ¥252.24000 | ¥12,612 |
| 100 | ¥235.12000 | ¥23,512 |
| 500 | ¥206.13400 | ¥103,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥197.15900 | ¥197,159 |
| 2,000 | ¥189.77050 | ¥379,541 |
| 3,000 | ¥186.06867 | ¥558,206 |
| 5,000 | ¥181.96420 | ¥909,821 |
| 7,000 | ¥179.56429 | ¥1,256,950 |
| Unit Price without JCT: | ¥447.00000 |
|---|---|
| Unit Price with JCT: | ¥491.70000 |

