Parametric Equivalent

C2220C106K3N1C7289 | |
|---|---|
DigiKey Part Number | 399-C2220C106K3N1C7289TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C106K3N1C7289 |
Description | CAP CER 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106K3N1C7289 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL (Stacked), High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.150" (3.80mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C106K3N1C7186 | KEMET | 0 | 399-C2220C106K3N1C7186TR-ND | ¥421.32333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ¥389.85615 | ¥506,813 |
| Unit Price without JCT: | ¥389.85615 |
|---|---|
| Unit Price with JCT: | ¥428.84177 |


