
C2225C393JCGACTU | |
|---|---|
DigiKey Part Number | 399-C2225C393JCGACTUTR-ND - Tape & Reel (TR) 399-C2225C393JCGACTUCT-ND - Cut Tape (CT) 399-C2225C393JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C393JCGACTU |
Description | CAP CER 0.039UF 500V NP0 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 500V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C393JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥583.00000 | ¥583 |
| 10 | ¥409.10000 | ¥4,091 |
| 50 | ¥340.04000 | ¥17,002 |
| 100 | ¥318.66000 | ¥31,866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥282.48600 | ¥141,243 |
| 1,000 | ¥271.28300 | ¥271,283 |
| 1,500 | ¥265.67000 | ¥398,505 |
| 2,500 | ¥259.44840 | ¥648,621 |
| 3,500 | ¥255.80943 | ¥895,333 |
| 5,000 | ¥252.30920 | ¥1,261,546 |
| Unit Price without JCT: | ¥583.00000 |
|---|---|
| Unit Price with JCT: | ¥641.30000 |

