
C2225C185Z5UAC7800 | |
---|---|
DigiKey Part Number | 399-C2225C185Z5UAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2225C185Z5UAC7800 |
Description | CAP CER 1.8UF 50V Z5U 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF -20%, +80% 50V Ceramic Capacitor Z5U 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C185Z5UAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥120.71200 | ¥120,712 |
Unit Price without JCT: | ¥120.71200 |
---|---|
Unit Price with JCT: | ¥132.78320 |