
C2225C131JKGACTU | |
|---|---|
DigiKey Part Number | 399-20948-2-ND - Tape & Reel (TR) 399-20948-1-ND - Cut Tape (CT) 399-20948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C131JKGACTU |
Description | CAP CER 2225 130PF 10000V C0G |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 10000V (10kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C131JKGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥841.00000 | ¥841 |
| 10 | ¥605.90000 | ¥6,059 |
| 50 | ¥512.52000 | ¥25,626 |
| 100 | ¥483.63000 | ¥48,363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥434.77800 | ¥217,389 |
| 1,000 | ¥419.64200 | ¥419,642 |
| 1,500 | ¥412.05933 | ¥618,089 |
| 2,500 | ¥403.65280 | ¥1,009,132 |
| 3,500 | ¥398.73629 | ¥1,395,577 |
| Unit Price without JCT: | ¥841.00000 |
|---|---|
| Unit Price with JCT: | ¥925.10000 |

