
C2225C123KGRACTU | |
---|---|
DigiKey Part Number | 399-C2225C123KGRACTUTR-ND - Tape & Reel (TR) 399-C2225C123KGRACTUCT-ND - Cut Tape (CT) 399-C2225C123KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C123KGRACTU |
Description | CAP CER 0.012UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C123KGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥835.00000 | ¥835 |
10 | ¥515.50000 | ¥5,155 |
50 | ¥486.22000 | ¥24,311 |
100 | ¥466.58000 | ¥46,658 |
500 | ¥456.53000 | ¥228,265 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥424.37800 | ¥424,378 |
2,000 | ¥384.80100 | ¥769,602 |
3,000 | ¥383.72933 | ¥1,151,188 |
5,000 | ¥372.98160 | ¥1,864,908 |
Unit Price without JCT: | ¥835.00000 |
---|---|
Unit Price with JCT: | ¥918.50000 |