
C2225C123KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C123KGRACTUTR-ND - Tape & Reel (TR) 399-C2225C123KGRACTUCT-ND - Cut Tape (CT) 399-C2225C123KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C123KGRACTU |
Description | CAP CER 0.012UF 2KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C123KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥917.00000 | ¥917 |
| 10 | ¥665.60000 | ¥6,656 |
| 50 | ¥565.30000 | ¥28,265 |
| 100 | ¥534.30000 | ¥53,430 |
| 500 | ¥481.82800 | ¥240,914 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥465.57600 | ¥465,576 |
| 2,000 | ¥452.18950 | ¥904,379 |
| 3,000 | ¥445.48333 | ¥1,336,450 |
| Unit Price without JCT: | ¥917.00000 |
|---|---|
| Unit Price with JCT: | ¥1,008.70000 |

