
C2225C105K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2225C105K5RACTUTR-ND - Tape & Reel (TR) 399-C2225C105K5RACTUCT-ND - Cut Tape (CT) 399-C2225C105K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C105K5RACTU |
Description | CAP CER 1UF 50V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C105K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥485.00000 | ¥485 |
| 10 | ¥336.00000 | ¥3,360 |
| 50 | ¥276.70000 | ¥13,835 |
| 100 | ¥258.35000 | ¥25,835 |
| 500 | ¥227.30200 | ¥113,651 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥217.68700 | ¥217,687 |
| 2,000 | ¥209.77050 | ¥419,541 |
| 3,000 | ¥205.80267 | ¥617,408 |
| 5,000 | ¥201.40640 | ¥1,007,032 |
| 7,000 | ¥198.83371 | ¥1,391,836 |
| Unit Price without JCT: | ¥485.00000 |
|---|---|
| Unit Price with JCT: | ¥533.50000 |

