
C2225C104KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16820-2-ND - Tape & Reel (TR) 399-16820-1-ND - Cut Tape (CT) 399-16820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KCRACAUTO |
Description | CAP CER 2225 0.1UF 500V X7R 10% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥583.00000 | ¥583 |
| 10 | ¥409.50000 | ¥4,095 |
| 50 | ¥340.28000 | ¥17,014 |
| 100 | ¥318.88000 | ¥31,888 |
| 500 | ¥282.68200 | ¥141,341 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥271.47400 | ¥271,474 |
| 2,000 | ¥262.24350 | ¥524,487 |
| 3,000 | ¥257.61867 | ¥772,856 |
| 5,000 | ¥252.49200 | ¥1,262,460 |
| Unit Price without JCT: | ¥583.00000 |
|---|---|
| Unit Price with JCT: | ¥641.30000 |

