
C2225C104KBRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C104KBRACTUTR-ND - Tape & Reel (TR) 399-C2225C104KBRACTUCT-ND - Cut Tape (CT) 399-C2225C104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥387.00000 | ¥387 |
| 10 | ¥263.10000 | ¥2,631 |
| 50 | ¥214.02000 | ¥10,701 |
| 100 | ¥198.84000 | ¥19,884 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥173.22600 | ¥86,613 |
| 1,000 | ¥165.29300 | ¥165,293 |
| 1,500 | ¥161.31867 | ¥241,978 |
| 2,500 | ¥156.91440 | ¥392,286 |
| 3,500 | ¥154.34000 | ¥540,190 |
| 5,000 | ¥151.86180 | ¥759,309 |
| Unit Price without JCT: | ¥387.00000 |
|---|---|
| Unit Price with JCT: | ¥425.70000 |

