


C2220X103KHRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X103KHRACTUTR-ND - Tape & Reel (TR) 399-C2220X103KHRACTUCT-ND - Cut Tape (CT) 399-C2220X103KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X103KHRACTU |
Description | CAP CER 10000PF 3KV X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X103KHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥444.00000 | ¥444 |
| 10 | ¥305.10000 | ¥3,051 |
| 50 | ¥250.08000 | ¥12,504 |
| 100 | ¥233.06000 | ¥23,306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥204.26800 | ¥102,134 |
| 1,000 | ¥195.35400 | ¥195,354 |
| 1,500 | ¥190.88600 | ¥286,329 |
| 2,500 | ¥185.93640 | ¥464,841 |
| 3,500 | ¥183.04200 | ¥640,647 |
| 5,000 | ¥180.25620 | ¥901,281 |
| Unit Price without JCT: | ¥444.00000 |
|---|---|
| Unit Price with JCT: | ¥488.40000 |

