10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X103KGRACTU

DigiKey Part Number
399-C2220X103KGRACTUTR-ND - Tape & Reel (TR)
399-C2220X103KGRACTUCT-ND - Cut Tape (CT)
399-C2220X103KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220X103KGRACTU
Description
CAP CER 10000PF 2000V X7R 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220X103KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,763
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥442.00000¥442
10¥303.60000¥3,036
50¥248.78000¥12,439
100¥231.81000¥23,181
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥203.13600¥101,568
1,000¥194.25600¥194,256
1,500¥189.80733¥284,711
2,500¥184.87560¥462,189
3,500¥181.99114¥636,969
5,000¥179.21780¥896,089
Manufacturers Standard Package
Unit Price without JCT:¥442.00000
Unit Price with JCT:¥486.20000