820 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C821FZGACTU

DigiKey Part Number
399-C2220C821FZGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220C821FZGACTU
Description
CAP CER 820PF 2.5KV NP0 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 pF ±1% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2220C821FZGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥450.86200¥450,862
Manufacturers Standard Package
Unit Price without JCT:¥450.86200
Unit Price with JCT:¥495.94820