
C2220C681JZGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C681JZGACTUTR-ND - Tape & Reel (TR) 399-C2220C681JZGACTUCT-ND - Cut Tape (CT) 399-C2220C681JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C681JZGACTU |
Description | CAP CER 680PF 2.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C681JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,072.00000 | ¥1,072 |
| 10 | ¥786.40000 | ¥7,864 |
| 50 | ¥672.78000 | ¥33,639 |
| 100 | ¥637.62000 | ¥63,762 |
| 500 | ¥579.72200 | ¥289,861 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥559.68500 | ¥559,685 |
| 2,000 | ¥544.49900 | ¥1,088,998 |
| 3,000 | ¥536.89067 | ¥1,610,672 |
| Unit Price without JCT: | ¥1,072.00000 |
|---|---|
| Unit Price with JCT: | ¥1,179.20000 |

