
C2220C562JFGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C562JFGACTUTR-ND - Tape & Reel (TR) 399-C2220C562JFGACTUCT-ND - Cut Tape (CT) 399-C2220C562JFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C562JFGACTU |
Description | CAP CER 5600PF 1.5KV NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C562JFGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥497.00000 | ¥497 |
| 10 | ¥345.00000 | ¥3,450 |
| 50 | ¥284.34000 | ¥14,217 |
| 100 | ¥265.61000 | ¥26,561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥233.92000 | ¥116,960 |
| 1,000 | ¥224.11000 | ¥224,110 |
| 1,500 | ¥219.19467 | ¥328,792 |
| 2,500 | ¥213.74640 | ¥534,366 |
| 3,500 | ¥210.56086 | ¥736,963 |
| 5,000 | ¥207.49560 | ¥1,037,478 |
| Unit Price without JCT: | ¥497.00000 |
|---|---|
| Unit Price with JCT: | ¥546.70000 |

